180 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2010-JW-R180ELF

DigiKey Part Number
118-CRL2010-JW-R180ELFTR-ND - Tape & Reel (TR)
118-CRL2010-JW-R180ELFCT-ND - Cut Tape (CT)
118-CRL2010-JW-R180ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2010-JW-R180ELF
Description
RES 0.18 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2010-JW-R180ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,044
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.22500£2.25
25£0.18680£4.67
50£0.16580£8.29
100£0.15090£15.09
250£0.13400£33.50
500£0.12422£62.11
1,000£0.11647£116.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10411£416.44
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800