470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-JW-R470ELF

DigiKey Part Number
CRL1206-JW-R470ELFTR-ND - Tape & Reel (TR)
CRL1206-JW-R470ELFCT-ND - Cut Tape (CT)
CRL1206-JW-R470ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-JW-R470ELF
Description
RES 0.47 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-JW-R470ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,159
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.10100£1.01
25£0.08120£2.03
50£0.07000£3.50
100£0.06110£6.11
250£0.05212£13.03
500£0.04690£23.45
1,000£0.04280£42.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03622£181.10
10,000£0.03321£332.10
15,000£0.03306£495.90
25,000£0.03236£809.00
35,000£0.03178£1,112.30
50,000£0.03123£1,561.50
60,000£0.03097£1,858.20
120,000£0.03036£3,643.20
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800