300 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0805-JW-R300ELF

DigiKey Part Number
118-CRL0805-JW-R300ELFTR-ND - Tape & Reel (TR)
118-CRL0805-JW-R300ELFCT-ND - Cut Tape (CT)
118-CRL0805-JW-R300ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0805-JW-R300ELF
Description
RES 0.3 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
300 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0805-JW-R300ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,870
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.07400£0.74
25£0.05880£1.47
50£0.05000£2.50
100£0.04300£4.30
250£0.03600£9.00
500£0.03214£16.07
1,000£0.02886£28.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02380£119.00
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000