
CRL0805-FW-R180ELF | |
|---|---|
DigiKey Part Number | 118-CRL0805-FW-R180ELFTR-ND - Tape & Reel (TR) 118-CRL0805-FW-R180ELFCT-ND - Cut Tape (CT) 118-CRL0805-FW-R180ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R180ELF |
Description | RES 0.18 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R180ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09700 | £0.97 |
| 25 | £0.07760 | £1.94 |
| 50 | £0.06660 | £3.33 |
| 100 | £0.05780 | £5.78 |
| 250 | £0.04900 | £12.25 |
| 500 | £0.04394 | £21.97 |
| 1,000 | £0.03994 | £39.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03353 | £167.65 |
| 10,000 | £0.03166 | £316.60 |
| 15,000 | £0.03075 | £461.25 |
| 25,000 | £0.02976 | £744.00 |
| 35,000 | £0.02920 | £1,022.00 |
| 50,000 | £0.02866 | £1,433.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

