
CRL0603-JW-R120ELF | |
|---|---|
DigiKey Part Number | 118-CRL0603-JW-R120ELFTR-ND - Tape & Reel (TR) 118-CRL0603-JW-R120ELFCT-ND - Cut Tape (CT) 118-CRL0603-JW-R120ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-JW-R120ELF |
Description | RES 0.12 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-JW-R120ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.07600 | £0.76 |
| 25 | £0.06000 | £1.50 |
| 50 | £0.05140 | £2.57 |
| 100 | £0.04420 | £4.42 |
| 250 | £0.03712 | £9.28 |
| 500 | £0.03304 | £16.52 |
| 1,000 | £0.02980 | £29.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02462 | £123.10 |
| 10,000 | £0.02225 | £222.50 |
| 15,000 | £0.02214 | £332.10 |
| 25,000 | £0.02159 | £539.75 |
| 35,000 | £0.02113 | £739.55 |
| 50,000 | £0.02070 | £1,035.00 |
| 60,000 | £0.02050 | £1,230.00 |
| 120,000 | £0.02018 | £2,421.60 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

