
CRF1206-FZ-R050ELF | |
|---|---|
DigiKey Part Number | 118-CRF1206-FZ-R050ELFTR-ND - Tape & Reel (TR) 118-CRF1206-FZ-R050ELFCT-ND - Cut Tape (CT) 118-CRF1206-FZ-R050ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R050ELF |
Description | RES METAL STRIP 1206 R050 1% 1W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.23200 | £2.32 |
| 25 | £0.19720 | £4.93 |
| 50 | £0.17500 | £8.75 |
| 100 | £0.15610 | £15.61 |
| 250 | £0.13548 | £33.87 |
| 500 | £0.12258 | £61.29 |
| 1,000 | £0.11158 | £111.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09201 | £460.05 |
| 10,000 | £0.08562 | £856.20 |
| 15,000 | £0.08233 | £1,234.95 |
| 25,000 | £0.07862 | £1,965.50 |
| 35,000 | £0.07641 | £2,674.35 |
| 50,000 | £0.07424 | £3,712.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

