3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Model CRxxxxA Series | Datasheet Preview

CR2512AJ/-3R0ELF

DigiKey Part Number
118-CR2512AJ/-3R0ELFTR-ND - Tape & Reel (TR)
118-CR2512AJ/-3R0ELFCT-ND - Cut Tape (CT)
118-CR2512AJ/-3R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512AJ/-3R0ELF
Description
RES 3 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,581
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.12300£1.23
25£0.09920£2.48
50£0.08620£4.31
100£0.07560£7.56
250£0.06496£16.24
500£0.05880£29.40
1,000£0.05394£53.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04698£187.92
8,000£0.04454£356.32
12,000£0.04335£520.20
20,000£0.04206£841.20
28,000£0.04132£1,156.96
40,000£0.04062£1,624.80
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600