47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-473ELF

DigiKey Part Number
118-CR2512-JW-473ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-473ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-473ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-473ELF
Description
RES SMD 47K OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-473ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,330
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.09200£0.92
25£0.07320£1.83
50£0.06280£3.14
100£0.05450£5.45
250£0.04608£11.52
500£0.04122£20.61
1,000£0.03739£37.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03194£127.76
8,000£0.03002£240.16
12,000£0.02909£349.08
20,000£0.02807£561.40
28,000£0.02749£769.72
40,000£0.02694£1,077.60
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600