2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-2001ELF

DigiKey Part Number
118-CR2512-FX-2001ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-2001ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-2001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-2001ELF
Description
RES SMD 2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-2001ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,952
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.12500£1.25
25£0.10160£2.54
50£0.08800£4.40
100£0.07730£7.73
250£0.06652£16.63
500£0.06028£30.14
1,000£0.05534£55.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04829£193.16
8,000£0.04581£366.48
12,000£0.04460£535.20
20,000£0.04329£865.80
28,000£0.04253£1,190.84
40,000£0.04182£1,672.80
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600