
CR2512-FX-1501ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-FX-1501ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-1501ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-1501ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-1501ELF |
Description | RES SMD 1.5K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-1501ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.08900 | £0.89 |
| 25 | £0.07080 | £1.77 |
| 50 | £0.06060 | £3.03 |
| 100 | £0.05250 | £5.25 |
| 250 | £0.04428 | £11.07 |
| 500 | £0.03960 | £19.80 |
| 1,000 | £0.03587 | £35.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03057 | £122.28 |
| 8,000 | £0.02870 | £229.60 |
| 12,000 | £0.02779 | £333.48 |
| 20,000 | £0.02680 | £536.00 |
| 28,000 | £0.02624 | £734.72 |
| 40,000 | £0.02570 | £1,028.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

