
CR2010-JW-333ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-333ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-333ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-333ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-333ELF |
Description | RES SMD 33K OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-333ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09200 | £0.92 |
| 25 | £0.07320 | £1.83 |
| 50 | £0.06280 | £3.14 |
| 100 | £0.05450 | £5.45 |
| 250 | £0.04608 | £11.52 |
| 500 | £0.04122 | £20.61 |
| 1,000 | £0.03739 | £37.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03194 | £127.76 |
| 8,000 | £0.03002 | £240.16 |
| 12,000 | £0.02909 | £349.08 |
| 20,000 | £0.02807 | £561.40 |
| 28,000 | £0.02749 | £769.72 |
| 40,000 | £0.02694 | £1,077.60 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

