
CR1206-JW-621ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-621ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-621ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-621ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-621ELF |
Description | RES SMD 620 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-621ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 25 | £0.02520 | £0.63 |
| 50 | £0.02080 | £1.04 |
| 100 | £0.01730 | £1.73 |
| 250 | £0.01380 | £3.45 |
| 500 | £0.01182 | £5.91 |
| 1,000 | £0.01024 | £10.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00776 | £38.80 |
| 10,000 | £0.00704 | £70.40 |
| 15,000 | £0.00669 | £100.35 |
| 25,000 | £0.00631 | £157.75 |
| 35,000 | £0.00609 | £213.15 |
| 50,000 | £0.00589 | £294.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

