2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805AJW-202EAS

DigiKey Part Number
118-CR0805AJW-202EASTR-ND - Tape & Reel (TR)
118-CR0805AJW-202EASCT-ND - Cut Tape (CT)
118-CR0805AJW-202EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805AJW-202EAS
Description
RESA-AS 0805 2K 5% 125MW TC200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805AJW-202EAS Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 4,450
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02900£0.29
25£0.02200£0.55
50£0.01800£0.90
100£0.01490£1.49
250£0.01180£2.95
500£0.01004£5.02
1,000£0.00865£8.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00645£32.25
10,000£0.00582£58.20
15,000£0.00551£82.65
25,000£0.00517£129.25
35,000£0.00498£174.30
50,000£0.00480£240.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400