
CR0805-JW-824ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-824ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-824ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-824ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-824ELF |
Description | RES SMD 820K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-824ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.01800 | £0.45 |
| 50 | £0.01460 | £0.73 |
| 100 | £0.01210 | £1.21 |
| 250 | £0.00944 | £2.36 |
| 500 | £0.00798 | £3.99 |
| 1,000 | £0.00682 | £6.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00498 | £24.90 |
| 10,000 | £0.00445 | £44.50 |
| 15,000 | £0.00420 | £63.00 |
| 25,000 | £0.00392 | £98.00 |
| 35,000 | £0.00376 | £131.60 |
| 50,000 | £0.00361 | £180.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

