
CR0805-FX-3483ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-3483ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-3483ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-3483ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3483ELF |
Description | RES SMD 348K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3483ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02080 | £0.52 |
| 50 | £0.01680 | £0.84 |
| 100 | £0.01390 | £1.39 |
| 250 | £0.01096 | £2.74 |
| 500 | £0.00930 | £4.65 |
| 1,000 | £0.00800 | £8.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00593 | £29.65 |
| 10,000 | £0.00534 | £53.40 |
| 15,000 | £0.00504 | £75.60 |
| 25,000 | £0.00473 | £118.25 |
| 35,000 | £0.00455 | £159.25 |
| 50,000 | £0.00438 | £219.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

