102 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-1023ELF

DigiKey Part Number
118-CR0805-FX-1023ELFTR-ND - Tape & Reel (TR)
118-CR0805-FX-1023ELFCT-ND - Cut Tape (CT)
118-CR0805-FX-1023ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-FX-1023ELF
Description
RES SMD 102K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
102 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-1023ELF Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 23,350
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02600£0.26
25£0.01960£0.49
50£0.01580£0.79
100£0.01310£1.31
250£0.01036£2.59
500£0.00878£4.39
1,000£0.00705£7.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00405£20.25
10,000£0.00325£32.50
15,000£0.00283£42.45
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400