20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603AFX-20R0EAS

DigiKey Part Number
118-CR0603AFX-20R0EASTR-ND - Tape & Reel (TR)
118-CR0603AFX-20R0EASCT-ND - Cut Tape (CT)
118-CR0603AFX-20R0EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603AFX-20R0EAS
Description
RESA-AS 0603 20R 1% 100MW TC100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,909
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02400£0.24
25£0.01760£0.44
50£0.01460£0.73
100£0.01190£1.19
250£0.00932£2.33
500£0.00786£3.93
1,000£0.00673£6.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000£0.00390£97.50
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400