
CR0603-J/-3R3ELF | |
|---|---|
DigiKey Part Number | CR0603-J/-3R3ELFTR-ND - Tape & Reel (TR) CR0603-J/-3R3ELFCT-ND - Cut Tape (CT) CR0603-J/-3R3ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-J/-3R3ELF |
Description | RES SMD 3.3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-J/-3R3ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 25 | £0.01360 | £0.34 |
| 50 | £0.01100 | £0.55 |
| 100 | £0.00880 | £0.88 |
| 250 | £0.00680 | £1.70 |
| 500 | £0.00566 | £2.83 |
| 1,000 | £0.00476 | £4.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00337 | £16.85 |
| 10,000 | £0.00297 | £29.70 |
| 15,000 | £0.00277 | £41.55 |
| 25,000 | £0.00256 | £64.00 |
| 35,000 | £0.00244 | £85.40 |
| 50,000 | £0.00233 | £116.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

