
CR0603-FX-5762ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-5762ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-5762ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-5762ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-5762ELF |
Description | RES SMD 57.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-5762ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 25 | £0.01480 | £0.37 |
| 50 | £0.01180 | £0.59 |
| 100 | £0.00960 | £0.96 |
| 250 | £0.00744 | £1.86 |
| 500 | £0.00622 | £3.11 |
| 1,000 | £0.00528 | £5.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00377 | £18.85 |
| 10,000 | £0.00333 | £33.30 |
| 15,000 | £0.00312 | £46.80 |
| 25,000 | £0.00290 | £72.50 |
| 35,000 | £0.00277 | £96.95 |
| 50,000 | £0.00264 | £132.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

