
CR0603-F/-9R10ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-F/-9R10ELFTR-ND - Tape & Reel (TR) 118-CR0603-F/-9R10ELFCT-ND - Cut Tape (CT) 118-CR0603-F/-9R10ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-F/-9R10ELF |
Description | RES SMD 9.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 25 | £0.01400 | £0.35 |
| 50 | £0.01120 | £0.56 |
| 100 | £0.00900 | £0.90 |
| 250 | £0.00704 | £1.76 |
| 500 | £0.00588 | £2.94 |
| 1,000 | £0.00497 | £4.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00328 | £16.40 |
| 10,000 | £0.00245 | £24.50 |
| 15,000 | £0.00243 | £36.45 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

