51 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-JW-513GLF

DigiKey Part Number
CR0402-JW-513GLFTR-ND - Tape & Reel (TR)
CR0402-JW-513GLFCT-ND - Cut Tape (CT)
CR0402-JW-513GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-JW-513GLF
Description
RES SMD 51K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-JW-513GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,854
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00093£18.60
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01500£0.15
25£0.01080£0.27
50£0.00840£0.42
100£0.00670£0.67
250£0.00412£1.03
500£0.00300£1.50
1,000£0.00259£2.59
5,000£0.00173£8.65
Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01100£0.11
50£0.00660£0.33
100£0.00560£0.56
500£0.00370£1.85
1,000£0.00315£3.15
5,000£0.00225£11.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400