
CR0402-JW-100GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-100GLFTR-ND - Tape & Reel (TR) CR0402-JW-100GLFCT-ND - Cut Tape (CT) CR0402-JW-100GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-100GLF |
Description | RES SMD 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-100GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01100 | £0.11 |
| 25 | £0.00760 | £0.19 |
| 50 | £0.00600 | £0.30 |
| 100 | £0.00470 | £0.47 |
| 250 | £0.00348 | £0.87 |
| 500 | £0.00284 | £1.42 |
| 1,000 | £0.00233 | £2.33 |
| 5,000 | £0.00154 | £7.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00132 | £13.20 |
| 20,000 | £0.00115 | £23.00 |
| 30,000 | £0.00106 | £31.80 |
| 50,000 | £0.00097 | £48.50 |
| 70,000 | £0.00092 | £64.40 |
| 100,000 | £0.00087 | £87.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

