
CR0402-FX-8661GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-8661GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-8661GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-8661GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-8661GLF |
Description | RES SMD 8.66K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-8661GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01100 | £0.11 |
| 25 | £0.00800 | £0.20 |
| 50 | £0.00620 | £0.31 |
| 100 | £0.00500 | £0.50 |
| 250 | £0.00372 | £0.93 |
| 500 | £0.00300 | £1.50 |
| 1,000 | £0.00248 | £2.48 |
| 5,000 | £0.00165 | £8.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00142 | £14.20 |
| 20,000 | £0.00123 | £24.60 |
| 30,000 | £0.00114 | £34.20 |
| 50,000 | £0.00105 | £52.50 |
| 70,000 | £0.00099 | £69.30 |
| 100,000 | £0.00094 | £94.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

