
CR0402-FX-44R2GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-44R2GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-44R2GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-44R2GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-44R2GLF |
Description | RES SMD 44.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-44R2GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01120 | £0.28 |
| 50 | £0.00900 | £0.45 |
| 100 | £0.00720 | £0.72 |
| 250 | £0.00552 | £1.38 |
| 500 | £0.00454 | £2.27 |
| 1,000 | £0.00381 | £3.81 |
| 5,000 | £0.00264 | £13.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00230 | £23.00 |
| 20,000 | £0.00204 | £40.80 |
| 30,000 | £0.00191 | £57.30 |
| 50,000 | £0.00177 | £88.50 |
| 70,000 | £0.00169 | £118.30 |
| 100,000 | £0.00162 | £162.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

