
CR0402-FX-2611GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-2611GLFTR-ND - Tape & Reel (TR) CR0402-FX-2611GLFCT-ND - Cut Tape (CT) CR0402-FX-2611GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2611GLF |
Description | RES SMD 2.61K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2611GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01120 | £0.28 |
| 50 | £0.00880 | £0.44 |
| 100 | £0.00710 | £0.71 |
| 250 | £0.00544 | £1.36 |
| 500 | £0.00450 | £2.25 |
| 1,000 | £0.00377 | £3.77 |
| 5,000 | £0.00261 | £13.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00228 | £22.80 |
| 20,000 | £0.00202 | £40.40 |
| 30,000 | £0.00189 | £56.70 |
| 50,000 | £0.00175 | £87.50 |
| 70,000 | £0.00168 | £117.60 |
| 100,000 | £0.00160 | £160.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

