
CR0402-FX-2053GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-2053GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-2053GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-2053GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2053GLF |
Description | RES 0402 205K 1% 63MW TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2053GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00700 | £0.07 |
| 25 | £0.00280 | £0.07 |
| 50 | £0.00200 | £0.10 |
| 100 | £0.00200 | £0.20 |
| 250 | £0.00188 | £0.47 |
| 500 | £0.00178 | £0.89 |
| 1,000 | £0.00168 | £1.68 |
| 5,000 | £0.00147 | £7.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00140 | £14.00 |
| 20,000 | £0.00133 | £26.60 |
| 30,000 | £0.00129 | £38.70 |
| 50,000 | £0.00124 | £62.00 |
| 70,000 | £0.00121 | £84.70 |
| 100,000 | £0.00119 | £119.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

