
CR0402-FX-1153GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1153GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1153GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1153GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1153GLF |
Description | RES SMD 115K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1153GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01300 | £0.13 |
| 25 | £0.00960 | £0.24 |
| 50 | £0.00740 | £0.37 |
| 100 | £0.00590 | £0.59 |
| 250 | £0.00444 | £1.11 |
| 500 | £0.00364 | £1.82 |
| 1,000 | £0.00302 | £3.02 |
| 5,000 | £0.00205 | £10.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00177 | £17.70 |
| 20,000 | £0.00156 | £31.20 |
| 30,000 | £0.00145 | £43.50 |
| 50,000 | £0.00133 | £66.50 |
| 70,000 | £0.00127 | £88.90 |
| 100,000 | £0.00121 | £121.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

