


CR0201AFW-1001GLF | |
|---|---|
DigiKey Part Number | 118-CR0201AFW-1001GLFTR-ND - Tape & Reel (TR) 118-CR0201AFW-1001GLFCT-ND - Cut Tape (CT) 118-CR0201AFW-1001GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201AFW-1001GLF |
Description | RES 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201AFW-1001GLF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01640 | £0.41 |
| 50 | £0.01320 | £0.66 |
| 100 | £0.01080 | £1.08 |
| 250 | £0.00840 | £2.10 |
| 500 | £0.00706 | £3.53 |
| 1,000 | £0.00602 | £6.02 |
| 5,000 | £0.00435 | £21.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00387 | £38.70 |
| 20,000 | £0.00349 | £69.80 |
| 30,000 | £0.00330 | £99.00 |
| 50,000 | £0.00310 | £155.00 |
| 70,000 | £0.00299 | £209.30 |
| 100,000 | £0.00288 | £288.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

