CR0201-FW-47R0GLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 13,266
Unit Price: £0.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12,152
Unit Price: £0.07000
Datasheet

Similar


YAGEO
In Stock: 58
Unit Price: £0.07000
Datasheet

Similar


Panasonic Industry
In Stock: 7,285
Unit Price: £0.07000
Datasheet

Similar


YAGEO
In Stock: 59,358
Unit Price: £0.07000
Datasheet
47 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-47R0GLF

DigiKey Part Number
CR0201-FW-47R0GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0201-FW-47R0GLF
Description
RES SMD 47 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-47R0GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00295£29.50
Manufacturers Standard Package
Unit Price without VAT:£0.00295
Unit Price with VAT:£0.00354