330 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR01005-JW-331GLF

DigiKey Part Number
118-CR01005-JW-331GLFTR-ND - Tape & Reel (TR)
118-CR01005-JW-331GLFCT-ND - Cut Tape (CT)
118-CR01005-JW-331GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR01005-JW-331GLF
Description
RES 330 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR01005-JW-331GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,690
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03200£0.32
25£0.02400£0.60
50£0.01980£0.99
100£0.01650£1.65
250£0.01308£3.27
500£0.01118£5.59
1,000£0.00967£9.67
5,000£0.00729£36.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00660£66.00
20,000£0.00605£121.00
30,000£0.00578£173.40
50,000£0.00550£275.00
70,000£0.00533£373.10
100,000£0.00518£518.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400