
CMP1206QJW-102ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206QJW-102ELFTR-ND - Tape & Reel (TR) 118-CMP1206QJW-102ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMP1206QJW-102ELF |
Description | RES CHIP 1206 1K 5% 3/4W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.07960 | £1.99 |
| 50 | £0.06860 | £3.43 |
| 100 | £0.05990 | £5.99 |
| 250 | £0.05104 | £12.76 |
| 500 | £0.04594 | £22.97 |
| 1,000 | £0.04190 | £41.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03543 | £177.15 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

