
CMP1206QFX-20R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206QFX-20R0ELFTR-ND - Tape & Reel (TR) 118-CMP1206QFX-20R0ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMP1206QFX-20R0ELF |
Description | RES CHIP 1206 20R 1% 3/4W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10700 | £1.07 |
| 25 | £0.08600 | £2.15 |
| 50 | £0.07420 | £3.71 |
| 100 | £0.06480 | £6.48 |
| 250 | £0.05524 | £13.81 |
| 500 | £0.04974 | £24.87 |
| 1,000 | £0.04537 | £45.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03622 | £181.10 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

