
CMP0805AFX-1004ELF | |
|---|---|
DigiKey Part Number | 118-CMP0805AFX-1004ELFTR-ND - Tape & Reel (TR) 118-CMP0805AFX-1004ELFCT-ND - Cut Tape (CT) 118-CMP0805AFX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0805AFX-1004ELF |
Description | RESHIGHPOWERA 0805 1M 1% 1/2W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP0805AFX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.07680 | £1.92 |
| 50 | £0.06600 | £3.30 |
| 100 | £0.05730 | £5.73 |
| 250 | £0.04852 | £12.13 |
| 500 | £0.04352 | £21.76 |
| 1,000 | £0.03953 | £39.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03316 | £165.80 |
| 10,000 | £0.03131 | £313.10 |
| 15,000 | £0.03040 | £456.00 |
| 25,000 | £0.02942 | £735.50 |
| 35,000 | £0.02886 | £1,010.10 |
| 50,000 | £0.02833 | £1,416.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

