
CMP0603AFX-3300ELF | |
|---|---|
DigiKey Part Number | 118-CMP0603AFX-3300ELFTR-ND - Tape & Reel (TR) 118-CMP0603AFX-3300ELFCT-ND - Cut Tape (CT) 118-CMP0603AFX-3300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0603AFX-3300ELF |
Description | RESHIGHPOWERA 0603 330R 1% 1/4W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP0603AFX-3300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08500 | £0.85 |
| 25 | £0.06720 | £1.68 |
| 50 | £0.05720 | £2.86 |
| 100 | £0.04930 | £4.93 |
| 250 | £0.04148 | £10.37 |
| 500 | £0.03700 | £18.50 |
| 1,000 | £0.03342 | £33.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02773 | £138.65 |
| 10,000 | £0.02607 | £260.70 |
| 15,000 | £0.02526 | £378.90 |
| 25,000 | £0.02438 | £609.50 |
| 35,000 | £0.02388 | £835.80 |
| 50,000 | £0.02341 | £1,170.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

