


CMF-SDP25A-2 | |
|---|---|
DigiKey Part Number | 118-CMF-SDP25A-2TR-ND - Tape & Reel (TR) 118-CMF-SDP25A-2CT-ND - Cut Tape (CT) 118-CMF-SDP25A-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMF-SDP25A-2 |
Description | PTC RESET FUSE 230V 130MA 4SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 230V (250V Int) 130 mA Ih Surface Mount 4-SMD Cube |
Datasheet | Datasheet |
EDA/CAD Models | CMF-SDP25A-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 230V (250V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 2.8 A | |
Time to Trip | 300 ms | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Cube | |
Size / Dimension | 0.344" L x 0.283" W (8.75mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.402" (10.20mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 5 | £0.82800 | £4.14 |
| 10 | £0.76400 | £7.64 |
| 50 | £0.63400 | £31.70 |
| 100 | £0.58500 | £58.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.48165 | £192.66 |
| 800 | £0.44403 | £355.22 |
| 1,200 | £0.42332 | £507.98 |
| 2,000 | £0.39849 | £796.98 |
| 2,800 | £0.38287 | £1,072.04 |
| 4,000 | £0.36692 | £1,467.68 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

