82 µH Unshielded Drum Core, Wirewound Inductor 120 mA 7Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM453232-820KL

DigiKey Part Number
118-CM453232-820KLTR-ND - Tape & Reel (TR)
118-CM453232-820KLCT-ND - Cut Tape (CT)
118-CM453232-820KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM453232-820KL
Description
FIXED IND 82UH 120MA 7 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 120 mA 7Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM453232-820KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.17700£1.77
100£0.14540£14.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.12678£63.39
1,000£0.11953£119.53
1,500£0.11549£173.23
2,500£0.11059£276.47
3,500£0.10748£376.18
5,000£0.10428£521.40
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200