
CM453232-331JL | |
|---|---|
DigiKey Part Number | 118-CM453232-331JLTR-ND - Tape & Reel (TR) 118-CM453232-331JLCT-ND - Cut Tape (CT) 118-CM453232-331JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-331JL |
Description | FIXED IND 330UH 85MA 14 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 85 mA 14Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-331JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18500 | £1.85 |
| 100 | £0.15240 | £15.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.13292 | £66.46 |
| 1,000 | £0.12533 | £125.33 |
| 1,500 | £0.12109 | £181.63 |
| 2,500 | £0.11595 | £289.88 |
| 3,500 | £0.11269 | £394.42 |
| 5,000 | £0.10933 | £546.65 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

