
CM453232-330KL | |
|---|---|
DigiKey Part Number | CM453232-330KLTR-ND - Tape & Reel (TR) CM453232-330KLCT-ND - Cut Tape (CT) CM453232-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-330KL |
Description | FIXED IND 33UH 160MA 4 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 160 mA 4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17700 | £1.77 |
| 100 | £0.14540 | £14.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.12678 | £63.39 |
| 1,000 | £0.11953 | £119.53 |
| 1,500 | £0.11549 | £173.23 |
| 2,500 | £0.11059 | £276.47 |
| 3,500 | £0.10748 | £376.18 |
| 5,000 | £0.10428 | £521.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

