6.8 µH Unshielded Drum Core, Wirewound Inductor 150 mA 1.8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-6R8KL

DigiKey Part Number
CM322522-6R8KLTR-ND - Tape & Reel (TR)
CM322522-6R8KLCT-ND - Cut Tape (CT)
CM322522-6R8KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM322522-6R8KL
Description
FIXED IND 6.8UH 150MA 1.8 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 150 mA 1.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-6R8KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.8Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.087" (2.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,199
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.15600£1.56
100£0.12840£12.84
1,000£0.10554£105.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09952£199.04
4,000£0.09383£375.32
6,000£0.09066£543.96
10,000£0.08683£868.30
14,000£0.08439£1,181.46
20,000£0.08188£1,637.60
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800