
CM322522-1R2KL | |
|---|---|
DigiKey Part Number | 118-CM322522-1R2KLTR-ND - Tape & Reel (TR) 118-CM322522-1R2KLCT-ND - Cut Tape (CT) 118-CM322522-1R2KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-1R2KL |
Description | FIXED IND 1.2UH 215MA 750 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 215 mA 750mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-1R2KL Models |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15600 | £1.56 |
| 100 | £0.12840 | £12.84 |
| 1,000 | £0.10554 | £105.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09952 | £199.04 |
| 4,000 | £0.09383 | £375.32 |
| 6,000 | £0.09066 | £543.96 |
| 10,000 | £0.08683 | £868.30 |
| 14,000 | £0.08439 | £1,181.46 |
| 20,000 | £0.08188 | £1,637.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

