
CI160808-8N2J | |
|---|---|
DigiKey Part Number | CI160808-8N2JTR-ND - Tape & Reel (TR) CI160808-8N2JCT-ND - Cut Tape (CT) CI160808-8N2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-8N2J |
Description | FIXED IND 8.2NH 300MA 330 MOHM |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 300 mA 330mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-8N2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 100 | £0.03240 | £3.24 |
| 1,000 | £0.02660 | £26.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02365 | £94.60 |
| 8,000 | £0.02230 | £178.40 |
| 12,000 | £0.02154 | £258.48 |
| 20,000 | £0.02063 | £412.60 |
| 28,000 | £0.02005 | £561.40 |
| 40,000 | £0.01945 | £778.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

