
CI160808-22NJ | |
|---|---|
DigiKey Part Number | CI160808-22NJTR-ND - Tape & Reel (TR) CI160808-22NJCT-ND - Cut Tape (CT) CI160808-22NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-22NJ |
Description | FIXED IND 22NH 300MA 550 MOHM |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-22NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 100 | £0.03270 | £3.27 |
| 1,000 | £0.02685 | £26.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02387 | £95.48 |
| 8,000 | £0.02250 | £180.00 |
| 12,000 | £0.02174 | £260.88 |
| 20,000 | £0.02082 | £416.40 |
| 28,000 | £0.02024 | £566.72 |
| 40,000 | £0.01963 | £785.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

