10 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV2512AFX-1005ELF

DigiKey Part Number
118-CHV2512AFX-1005ELFTR-ND - Tape & Reel (TR)
118-CHV2512AFX-1005ELFCT-ND - Cut Tape (CT)
118-CHV2512AFX-1005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV2512AFX-1005ELF
Description
RESHV A 2512 10M 1% 1W TCR100
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
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
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 1,549
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.57600£5.76
25£0.50320£12.58
50£0.46140£23.07
100£0.42790£42.79
250£0.39404£98.51
500£0.37440£187.20
1,000£0.35878£358.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.33643£1,345.72
8,000£0.32855£2,628.40
12,000£0.32470£3,896.40
20,000£0.32052£6,410.40
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000