10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV2512-JW-106EST

DigiKey Part Number
118-CHV2512-JW-106ESTTR-ND - Tape & Reel (TR)
118-CHV2512-JW-106ESTCT-ND - Cut Tape (CT)
118-CHV2512-JW-106ESTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV2512-JW-106EST
Description
RESHV ST 2512 10M 5% 1W TCR200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,328
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.24100£2.41
25£0.20200£5.05
50£0.17940£8.97
100£0.16160£16.16
250£0.14360£35.90
500£0.13322£66.61
1,000£0.12495£124.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.11316£452.64
8,000£0.10900£872.00
12,000£0.10697£1,283.64
20,000£0.10477£2,095.40
28,000£0.10351£2,898.28
40,000£0.10232£4,092.80
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200