
CHV2512-FX-1004ELF | |
|---|---|
DigiKey Part Number | CHV2512-FX-1004ELFTR-ND - Tape & Reel (TR) CHV2512-FX-1004ELFCT-ND - Cut Tape (CT) CHV2512-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2512-FX-1004ELF |
Description | RES SMD 1M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2512-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12643 | £505.72 |
| 8,000 | £0.12198 | £975.84 |
| 12,000 | £0.11981 | £1,437.72 |
| 20,000 | £0.11746 | £2,349.20 |
| 28,000 | £0.11611 | £3,251.08 |
| 40,000 | £0.11484 | £4,593.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.26200 | £2.62 |
| 25 | £0.22120 | £5.53 |
| 50 | £0.19720 | £9.86 |
| 100 | £0.17810 | £17.81 |
| 250 | £0.15892 | £39.73 |
| 500 | £0.14784 | £73.92 |
| 1,000 | £0.13902 | £139.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.39700 | £3.97 |
| 25 | £0.34080 | £8.52 |
| 50 | £0.30860 | £15.43 |
| 100 | £0.28280 | £28.28 |
| 250 | £0.25688 | £64.22 |
| 500 | £0.24178 | £120.89 |
| 1,000 | £0.22982 | £229.82 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

