CHV2010AJW-104ELF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.06871
Datasheet
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV2010AJW-104ELF

DigiKey Part Number
118-CHV2010AJW-104ELFTR-ND - Tape & Reel (TR)
118-CHV2010AJW-104ELFCT-ND - Cut Tape (CT)
118-CHV2010AJW-104ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV2010AJW-104ELF
Description
RESHV A 2010 100K 5% 0.5W TCR200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.40200£4.02
25£0.34520£8.63
50£0.31280£15.64
100£0.28680£28.68
250£0.26052£65.13
500£0.24534£122.67
1,000£0.23326£233.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.21600£864.00
8,000£0.20990£1,679.20
12,000£0.20693£2,483.16
20,000£0.20370£4,074.00
28,000£0.20186£5,652.08
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000