Direct
Direct
Similar
Similar
Similar
Similar
Similar

CHV2010-JW-104ELF | |
|---|---|
DigiKey Part Number | CHV2010-JW-104ELFTR-ND - Tape & Reel (TR) CHV2010-JW-104ELFCT-ND - Cut Tape (CT) CHV2010-JW-104ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2010-JW-104ELF |
Description | RES SMD 100K OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2010-JW-104ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28100 | £2.81 |
| 25 | £0.23720 | £5.93 |
| 50 | £0.21200 | £10.60 |
| 100 | £0.19190 | £19.19 |
| 250 | £0.17180 | £42.95 |
| 500 | £0.16014 | £80.07 |
| 1,000 | £0.15085 | £150.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13761 | £550.44 |
| 8,000 | £0.13293 | £1,063.44 |
| 12,000 | £0.13065 | £1,567.80 |
| 20,000 | £0.12818 | £2,563.60 |
| 28,000 | £0.12677 | £3,549.56 |
| 40,000 | £0.12543 | £5,017.20 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |






