3.3 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV2010-FX-3304ELF

DigiKey Part Number
CHV2010-FX-3304ELFTR-ND - Tape & Reel (TR)
CHV2010-FX-3304ELFCT-ND - Cut Tape (CT)
CHV2010-FX-3304ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV2010-FX-3304ELF
Description
RES SMD 3.3M OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV2010-FX-3304ELF Models
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
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 21,654
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.29500£2.95
25£0.24960£6.24
50£0.22360£11.18
100£0.20290£20.29
250£0.18200£45.50
500£0.16990£84.95
1,000£0.16027£160.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.14652£586.08
8,000£0.14167£1,133.36
12,000£0.13931£1,671.72
20,000£0.13674£2,734.80
28,000£0.13527£3,787.56
40,000£0.13388£5,355.20
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000