
CHV2010-FX-1003EST | |
|---|---|
DigiKey Part Number | 118-CHV2010-FX-1003ESTTR-ND - Tape & Reel (TR) 118-CHV2010-FX-1003ESTCT-ND - Cut Tape (CT) 118-CHV2010-FX-1003ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2010-FX-1003EST |
Description | RESHV ST 2010 100K 1% 0.5W TCR10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.19160 | £4.79 |
| 50 | £0.17000 | £8.50 |
| 100 | £0.15280 | £15.28 |
| 250 | £0.13540 | £33.85 |
| 500 | £0.12536 | £62.68 |
| 1,000 | £0.11739 | £117.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10601 | £424.04 |
| 8,000 | £0.10199 | £815.92 |
| 12,000 | £0.10003 | £1,200.36 |
| 20,000 | £0.09791 | £1,958.20 |
| 28,000 | £0.09669 | £2,707.32 |
| 40,000 | £0.09554 | £3,821.60 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

