
CHV1206AJW-105ELF | |
|---|---|
DigiKey Part Number | 118-CHV1206AJW-105ELFTR-ND - Tape & Reel (TR) 118-CHV1206AJW-105ELFCT-ND - Cut Tape (CT) 118-CHV1206AJW-105ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206AJW-105ELF |
Description | RESHV A 1206 1M 5% 0.25W TCR200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.12800 | £1.28 |
| 25 | £0.10400 | £2.60 |
| 50 | £0.09020 | £4.51 |
| 100 | £0.07930 | £7.93 |
| 250 | £0.06828 | £17.07 |
| 500 | £0.06194 | £30.97 |
| 1,000 | £0.05689 | £56.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04884 | £244.20 |
| 10,000 | £0.04649 | £464.90 |
| 15,000 | £0.04535 | £680.25 |
| 25,000 | £0.04411 | £1,102.75 |
| 35,000 | £0.04340 | £1,519.00 |
| 50,000 | £0.04272 | £2,136.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

